NE68819-T1 vs MPSH24RLRF feature comparison

NE68819-T1 NEC Electronics America Inc

Buy Now Datasheet

MPSH24RLRF Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer NEC
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.05 A
Collector-Base Capacitance-Max 0.8 pF 0.36 pF
Collector-Emitter Voltage-Max 6 V 30 V
Configuration SINGLE SINGLE
Highest Frequency Band C BAND VERY HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9500 MHz 620 MHz
Base Number Matches 2 2
Package Description CYLINDRICAL, O-PBCY-T3
DC Current Gain-Min (hFE) 30
JEDEC-95 Code TO-92
Operating Temperature-Max 135 °C
Power Dissipation Ambient-Max 0.35 W

Compare NE68819-T1 with alternatives

Compare MPSH24RLRF with alternatives