NE68819
vs
UPA802T-T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Part Package Code
SC-90
Pin Count
90
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.065 A
Highest Frequency Band
S BAND
ULTRA HIGH FREQUENCY BAND
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
9500 MHz
7000 MHz
Base Number Matches
2
3
Rohs Code
No
Package Description
MINIMOLD PACKAGE-6
Collector-Base Capacitance-Max
0.9 pF
Collector-Emitter Voltage-Max
10 V
Configuration
SEPARATE, 2 ELEMENTS
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Compare NE68819 with alternatives