NE68619 vs NE68619-T2 feature comparison

NE68619 NEC Electronics America Inc

Buy Now Datasheet

NE68619-T2 California Eastern Laboratories (CEL)

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC CALIFORNIA EASTERN LABORATORIES
Package Description PLASTIC, SC-90 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.01 A 0.01 A
Highest Frequency Band S BAND C BAND
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12000 MHz 13000 MHz
Base Number Matches 2 1
Collector-Base Capacitance-Max 0.6 pF
Collector-Emitter Voltage-Max 3 V
Configuration SINGLE
DC Current Gain-Min (hFE) 70
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation Ambient-Max 0.03 W
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER

Compare NE68619 with alternatives

Compare NE68619-T2 with alternatives