NE68519-T1-A vs 2SC5508-T2 feature comparison

NE68519-T1-A Renesas Electronics Corporation

Buy Now Datasheet

2SC5508-T2 NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description LEAD FREE, ULTRA SUPER MINIMOLD PACKAGE-3 THIN, SUPER MINIMOLD PACKAGE-4
Pin Count 3 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Renesas Electronics
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.03 A 0.035 A
Collector-Base Capacitance-Max 0.7 pF 0.24 pF
Collector-Emitter Voltage-Max 6 V 3.3 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75
Highest Frequency Band S BAND L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-F4
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.125 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12000 MHz 25000 MHz
Base Number Matches 1 3
Case Connection COLLECTOR

Compare NE68519-T1-A with alternatives

Compare 2SC5508-T2 with alternatives