NE68519-T1-A
vs
2SC5010-T1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Package Description
LEAD FREE, ULTRA SUPER MINIMOLD PACKAGE-3
ULTRA SUPER MINIMOLD PACKAGE-3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Renesas Electronics
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.03 A
0.03 A
Collector-Base Capacitance-Max
0.7 pF
0.7 pF
Collector-Emitter Voltage-Max
6 V
6 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
75
75
Highest Frequency Band
S BAND
L BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.125 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
12000 MHz
12000 MHz
Base Number Matches
1
3
Moisture Sensitivity Level
1
Power Dissipation-Max (Abs)
0.125 W
Compare NE68519-T1-A with alternatives
Compare 2SC5010-T1 with alternatives