NE68519-T1
vs
NE02132
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
RENESAS ELECTRONICS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
NEC
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.03 A
0.07 A
Collector-Base Capacitance-Max
0.7 pF
Collector-Emitter Voltage-Max
6 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
S BAND
JESD-30 Code
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
12000 MHz
Base Number Matches
3
3
Package Description
,
DC Current Gain-Min (hFE)
20
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.25 W
Compare NE68519-T1 with alternatives