NE68518-T1-A vs MPSH24RLRF feature comparison

NE68518-T1-A Renesas Electronics Corporation

Buy Now Datasheet

MPSH24RLRF Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MOTOROLA INC
Package Description LEAD FREE PACKAGE-4 CYLINDRICAL, O-PBCY-T3
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.03 A 0.05 A
Collector-Base Capacitance-Max 0.5 pF 0.36 pF
Collector-Emitter Voltage-Max 6 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 30
Highest Frequency Band S BAND VERY HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 150 °C 135 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.15 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12000 MHz 620 MHz
Base Number Matches 1 1
JEDEC-95 Code TO-92

Compare NE68518-T1-A with alternatives

Compare MPSH24RLRF with alternatives