NE68518-T1
vs
2SC5015
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Collector Current-Max (IC) |
0.03 A
|
0.03 A
|
Collector-Base Capacitance-Max |
0.5 pF
|
0.5 pF
|
Collector-Emitter Voltage-Max |
6 V
|
6 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
65
|
|
Highest Frequency Band |
S BAND
|
S BAND
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
12000 MHz
|
12000 MHz
|
Base Number Matches |
1
|
3
|
Case Connection |
|
COLLECTOR
|
|
|
|
Compare NE68518-T1 with alternatives
Compare 2SC5015 with alternatives