NE68518-T1 vs 2SC4094-RCG-A feature comparison

NE68518-T1 California Eastern Laboratories (CEL)

Buy Now Datasheet

2SC4094-RCG-A NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES NEC ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.03 A 0.065 A
Collector-Base Capacitance-Max 0.5 pF 0.8 pF
Collector-Emitter Voltage-Max 6 V 10 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 65
Highest Frequency Band S BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12000 MHz 9000 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 4
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare NE68518-T1 with alternatives

Compare 2SC4094-RCG-A with alternatives