NE68130-T1
vs
2SC4227-T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
RENESAS ELECTRONICS CORP
Package Description
PLASTIC PACKAGE-3
SUPER MINIMOLD PACKAGE-3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.065 A
0.065 A
Collector-Base Capacitance-Max
0.9 pF
0.9 pF
Collector-Emitter Voltage-Max
10 V
10 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
S BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
7000 MHz
7000 MHz
Base Number Matches
1
6
Pbfree Code
No
Rohs Code
No
Pin Count
3
DC Current Gain-Min (hFE)
40
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.15 W
Compare NE68130-T1 with alternatives
Compare 2SC4227-T1 with alternatives