NE68119-T1 vs 2N4959 feature comparison

NE68119-T1 NEC Electronics America Inc

Buy Now Datasheet

2N4959 Hi-Tron Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NEC ELECTRONICS AMERICA INC HI-TRON SEMICONDUCTOR CORP
Package Description ULTRA SUPER MINIMOLD, PLASTIC PACKAGE-3 TO-72, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.065 A 0.03 A
Collector-Base Capacitance-Max 0.9 pF
Collector-Emitter Voltage-Max 10 V
Configuration SINGLE SINGLE
Highest Frequency Band S BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 O-MBCY-W4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 7000 MHz 450 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code TO-72
Pin Count 4
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-72
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.2 W
Terminal Finish TIN LEAD

Compare NE68119-T1 with alternatives

Compare 2N4959 with alternatives