NE68039 vs BFQ31TA feature comparison

NE68039 Renesas Electronics Corporation

Buy Now Datasheet

BFQ31TA Diodes Incorporated

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP DIODES INC
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G3
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.035 A 0.1 A
Configuration SINGLE SINGLE
Highest Frequency Band S BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10000 MHz 600 MHz
Base Number Matches 2 2
Collector-Base Capacitance-Max 1.7 pF
Collector-Emitter Voltage-Max 15 V
Reference Standard CECC
Transistor Application AMPLIFIER

Compare NE68039 with alternatives

Compare BFQ31TA with alternatives