NE662M04 vs 2SC5195-T1FB-A feature comparison

NE662M04 NEC Electronics America Inc

Buy Now Datasheet

2SC5195-T1FB-A NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC NEC ELECTRONICS CORP
Package Description M04, SOT-343 FOOT PRINT, 4 PIN SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer NEC
Additional Feature LOW NOISE
Case Connection COLLECTOR
Collector Current-Max (IC) 0.03 A 0.1 A
Collector-Emitter Voltage-Max 3 V 6 V
Configuration SINGLE SINGLE
Highest Frequency Band X BAND L BAND
JESD-30 Code R-PDSO-F4 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 22000 MHz 9500 MHz
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
Collector-Base Capacitance-Max 0.8 pF
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare NE662M04 with alternatives

Compare 2SC5195-T1FB-A with alternatives