NE555F vs UPD5555C feature comparison

NE555F Signetics

Buy Now Datasheet

UPD5555C Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP RENESAS ELECTRONICS CORP
Package Description DIP, DIP14,.3 0.300 INCH, PLASTIC, DIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type PULSE; RECTANGULAR PULSE; RECTANGULAR
JESD-30 Code R-CDIP-T14 R-PDIP-T8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 15 mA
Supply Voltage-Max (Vsup) 16 V 16 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Surface Mount NO NO
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 2
Output Frequency-Max 0.5 MHz
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare NE555F with alternatives