NE5554N
vs
LM326N
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Input Voltage-Max
30 V
30 V
Input Voltage-Min
20 V
15 V
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
14
14
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Voltage1-Max
15.75 V
12.5 V
Output Voltage1-Min
14.25 V
11.5 V
Output Voltage1-Nom
15 V
12 V
Output Voltage2-Nom
-15 V
-12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
5%
5.7%
Base Number Matches
3
2
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
30 V
Length
19.18 mm
Line Regulation-Max
0.02%
Load Regulation-Max
0.02%
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current1-Max
0.05 A
Output Current2-Max
0.05 A
Seated Height-Max
5.08 mm
Width
7.62 mm
Compare NE5554N with alternatives
Compare LM326N with alternatives