NE5534NG
vs
RM5534D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
TELEDYNE E2V (UK) LTD
Part Package Code
8 LEAD PDIP
Package Description
DIP-8
DIP, DIP8,.3
Pin Count
8
Manufacturer Package Code
626-05
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
onsemi
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
2 µA
Bias Current-Max (IIB) @25C
1.5 µA
0.8 µA
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES (AVCL>=3)
YES (AVCL>=3)
Input Offset Voltage-Max
5000 µV
3000 µV
JESD-30 Code
R-PDIP-T8
R-XDIP-T8
JESD-609 Code
e3
Length
9.78 mm
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP7/8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.45 mm
Slew Rate-Nom
13 V/us
Supply Current-Max
10 mA
6.5 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
10000
Voltage Gain-Min
15000
25000
Width
7.62 mm
Base Number Matches
1
3
Rohs Code
No
Compare NE5534NG with alternatives