NE5532D8G
vs
NE5532AD8G
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
LEAD FREE, PLASTIC, SOP-8
LEAD FREE, PLASTIC, SOP-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
1 µA
1 µA
Common-mode Reject Ratio-Nom
100 dB
100 dB
Input Offset Voltage-Max
5000 µV
5000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
NOT SPECIFIED
NOT SPECIFIED
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
COMMERCIAL
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
9 V/us
9 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Unity Gain BW-Nom
10000
10000
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Compare NE5532D8G with alternatives
Compare NE5532AD8G with alternatives