NE5520379A
vs
NE5510279A-T1-A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Package Description
MICROWAVE, R-PQMW-F4
79A, 4 PIN
Pin Count
4
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
SOURCE
SOURCE
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
15 V
8 V
Drain Current-Max (ID)
1.5 A
1 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
L BAND
L BAND
JESD-30 Code
R-PQMW-F4
R-XQMW-F4
JESD-609 Code
e0
e6
Number of Elements
1
1
Number of Terminals
4
4
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROWAVE
MICROWAVE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
1.6 W
20 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN BISMUTH
Terminal Form
FLAT
FLAT
Terminal Position
QUAD
QUAD
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
4
1
Pbfree Code
Yes
Factory Lead Time
4 Weeks
Operating Temperature-Max
125 °C
Power Dissipation-Max (Abs)
20 W
Compare NE5520379A with alternatives
Compare NE5510279A-T1-A with alternatives