NE5517DR2 vs LM13700MX feature comparison

NE5517DR2 onsemi

Buy Now Datasheet

LM13700MX National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC 16 LEAD SOIC
Package Description SOP, SOP16,.25 PLASTIC, SOP-16
Pin Count 16 16
Manufacturer Package Code 751B-05
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer onsemi
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture TRANSCONDUCTANCE TRANSCONDUCTANCE
Average Bias Current-Max (IIB) 8 µA 8 µA
Bias Current-Max (IIB) @25C 5 µA 8 µA
Common-mode Reject Ratio-Nom 110 dB 110 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 4000 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 9.9 mm 9.9 mm
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 235 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 50 V/us 50 V/us
Supply Current-Max 4 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2000 2000
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Rohs Code No
Common-mode Reject Ratio-Min 80 dB
Time@Peak Reflow Temperature-Max (s) 30

Compare NE5517DR2 with alternatives

Compare LM13700MX with alternatives