NE527N
vs
5962-8757202CA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
QP SEMICONDUCTOR INC
Package Description
DIP-14
CERAMIC, DIP-14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Bias Current-Max (IIB) @25C
2 µA
Input Offset Voltage-Max
10000 µV
6000 µV
JESD-30 Code
R-PDIP-T14
R-CDIP-T14
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
16 ns
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
5
1
Part Package Code
DIP
Pin Count
14
Average Bias Current-Max (IIB)
36 µA
Neg Supply Voltage Limit-Max
-15 V
Neg Supply Voltage-Nom (Vsup)
-10 V
Screening Level
MIL-STD-883
Supply Voltage Limit-Max
15 V
Supply Voltage-Nom (Vsup)
10 V
Compare NE527N with alternatives
Compare 5962-8757202CA with alternatives