NE527K
vs
LM161H/883
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
, CAN10,.23
|
METAL CAN-10
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
4 µA
|
0.00002 µA
|
Input Offset Voltage-Max |
10000 µV
|
3000 µV
|
JESD-30 Code |
O-MBCY-W10
|
O-MBCY-W10
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage Limit-Max |
-15 V
|
-16 V
|
Neg Supply Voltage-Nom (Vsup) |
10 V
|
-10 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Type |
TOTEM POLE
|
TOTEM POLE
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN10,.23
|
CAN10,.23
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
16 ns
|
14 ns
|
Supply Current-Max |
10 mA
|
|
Supply Voltage Limit-Max |
15 V
|
16 V
|
Supply Voltage-Nom (Vsup) |
10 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
3
|
3
|
Bias Current-Max (IIB) @25C |
|
0.00002 µA
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
MIL-STD-883
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare NE527K with alternatives
Compare LM161H/883 with alternatives