NE527K
vs
LM161F/883
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
, CAN10,.23
|
DFP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Input Offset Voltage-Max |
10000 µV
|
3000 µV
|
JESD-30 Code |
O-MBCY-W10
|
R-PDFP-F14
|
JESD-609 Code |
e0
|
|
Neg Supply Voltage Limit-Max |
-15 V
|
-16 V
|
Neg Supply Voltage-Nom (Vsup) |
-10 V
|
-10 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Equivalence Code |
CAN10,.23
|
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
16 ns
|
14 ns
|
Supply Voltage Limit-Max |
15 V
|
16 V
|
Supply Voltage-Nom (Vsup) |
10 V
|
10 V
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
WIRE
|
FLAT
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
3
|
2
|
Average Bias Current-Max (IIB) |
|
20 µA
|
Package Code |
|
DFP
|
Screening Level |
|
MIL-STD-883
|
Surface Mount |
|
YES
|
|
|
|
Compare LM161F/883 with alternatives