NE425S01-T1B vs NE722S01 feature comparison

NE425S01-T1B NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

NE722S01 NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD NEC ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Case Connection SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 3 V 4 V
Drain Current-Max (ID) 0.02 A 0.04 A
FET Technology HETERO-JUNCTION METAL SEMICONDUCTOR
Highest Frequency Band KU BAND X BAND
JESD-30 Code X-PXMW-G4 X-PXMW-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROWAVE MICROWAVE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Gain-Min (Gp) 10.5 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position UNSPECIFIED UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Base Number Matches 3 2
Package Description MICROWAVE, X-PXMW-G4
Pin Count 4

Compare NE425S01-T1B with alternatives

Compare NE722S01 with alternatives