NE28HC64-70 vs AT28HC64-70JC feature comparison

NE28HC64-70 LSI Corporation

Buy Now Datasheet

AT28HC64-70JC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEEQ TECHNOLOGY INC ATMEL CORP
Package Description QCCJ, LDCC32,.5X.6 QCCJ, LDCC32,.5X.6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature AUTOMATIC WRITE;PAGE WRITE;BULK ERASE AUTOMATIC WRITE
Command User Interface NO NO
Data Polling YES YES
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Page Size 32 words 32 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.00025 A 0.06 A
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit NO YES
Write Cycle Time-Max (tWC) 2 ms 2 ms
Base Number Matches 1 2
Pbfree Code No
Part Package Code QFJ
Pin Count 32
Endurance 10000 Write/Erase Cycles
Length 13.97 mm
Moisture Sensitivity Level 2
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 225
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 3.55 mm
Width 11.43 mm

Compare NE28HC64-70 with alternatives

Compare AT28HC64-70JC with alternatives