NE2816A-200 vs CAT28C17ANI-20TE13 feature comparison

NE2816A-200 LSI Corporation

Buy Now Datasheet

CAT28C17ANI-20TE13 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEEQ TECHNOLOGY INC ON SEMICONDUCTOR
Package Description QCCJ, LDCC32,.5X.6 PLASTIC, LCC-32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
Additional Feature AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology NMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit NO
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 1 2
Pbfree Code No
Part Package Code QFJ
Pin Count 32
Length 13.97 mm
Moisture Sensitivity Level 3
Seated Height-Max 3.55 mm
Width 11.43 mm

Compare NE2816A-200 with alternatives

Compare CAT28C17ANI-20TE13 with alternatives