NE1619DS,112
vs
NE1617DS,118
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP1
|
|
Package Description |
PLASTIC, SSOP-16
|
|
Pin Count |
16
|
|
Manufacturer Package Code |
SOT519-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
ANALOG CIRCUIT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
120 °C
|
125 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.73 mm
|
1.73 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.8 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare NE1619DS,112 with alternatives
-
NE1619DS,112 vs ADM1021AARQZ-R
-
NE1619DS,112 vs 935263384112
-
NE1619DS,112 vs 935264532112
-
NE1619DS,112 vs ADM1021ARQ-REEL
-
NE1619DS,112 vs NE1617DS
-
NE1619DS,112 vs 935270142112
-
NE1619DS,112 vs NE1618DS,112
-
NE1619DS,112 vs ADM1021AARQZ-REEL7
-
NE1619DS,112 vs NE1618DS,118
Compare NE1617DS,118 with alternatives
-
NE1617DS,118 vs NE1617DS
-
NE1617DS,118 vs 935263384118
-
NE1617DS,118 vs NE1617DS-T
-
NE1617DS,118 vs NE1617DS,112
-
NE1617DS,118 vs ADM1021AARQZ-R
-
NE1617DS,118 vs 935263384112
-
NE1617DS,118 vs 935264532112
-
NE1617DS,118 vs ADM1021ARQ-REEL
-
NE1617DS,118 vs 935270142112