NDTM155M35F1
vs
TB1.5/35M2PBTR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
NEMCO ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.40
|
|
Capacitance |
1.5 µF
|
1.5 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
4.5 mm
|
4.5 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
6000 mΩ
|
6000 mΩ
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.0005 mA
|
|
Length |
7 mm
|
7 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
Ammo Pack
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Surface Mount |
NO
|
|
Tan Delta |
0.04
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn90Pb10)
|
Terminal Pitch |
2.5 mm
|
5.08 mm
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
Series |
|
TB(M TOL,35V)
|
|
|
|
Compare NDTM155M35F1 with alternatives
Compare TB1.5/35M2PBTR with alternatives