NDS9925A/S62Z vs IRF7757GPBF feature comparison

NDS9925A/S62Z Texas Instruments

Buy Now Datasheet

IRF7757GPBF Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G8 HALOGEN AND LEAD FREE, TSSOP-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 20 V
Drain Current-Max (ID) 4.5 A 4.8 A
Drain-source On Resistance-Max 0.06 Ω 0.035 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code Yes
Additional Feature HIGH RELIABILITY
JEDEC-95 Code MO-153AA
JESD-609 Code e3
Moisture Sensitivity Level 2
Power Dissipation-Max (Abs) 1.2 W
Terminal Finish MATTE TIN

Compare NDS9925A/S62Z with alternatives

Compare IRF7757GPBF with alternatives