NDS9410A/L86Z vs NDS9410A feature comparison

NDS9410A/L86Z Texas Instruments

Buy Now Datasheet

NDS9410A Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description SMALL OUTLINE, R-PDSO-G8 SOIC-8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 7.3 A 7.3 A
Drain-source On Resistance-Max 0.028 Ω 0.028 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 1 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT
Pin Count 8
Additional Feature LOGIC LEVEL COMPATIBLE
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NDS9410A/L86Z with alternatives

Compare NDS9410A with alternatives