NDH8301NL99Z vs 2N3955 feature comparison

NDH8301NL99Z Fairchild Semiconductor Corporation

Buy Now Datasheet

2N3955 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ASI SEMICONDUCTOR INC
Part Package Code SOT TO-71
Package Description SMALL OUTLINE, R-PDSO-G8 TO-71, 8 PIN
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 3 A
Drain-source On Resistance-Max 0.06 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
JESD-30 Code R-PDSO-G8 O-XBCY-W8
Number of Elements 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 19
Pbfree Code No
Rohs Code No
JEDEC-95 Code TO-71
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.5 W
Terminal Finish TIN LEAD

Compare NDH8301NL99Z with alternatives

Compare 2N3955 with alternatives