NDH8301NL99Z vs 2N5545 feature comparison

NDH8301NL99Z Fairchild Semiconductor Corporation

Buy Now Datasheet

2N5545 Vishay Siliconix

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP VISHAY SILICONIX
Part Package Code SOT TO-71
Package Description SMALL OUTLINE, R-PDSO-G8 TO-71, 6 PIN
Pin Count 8 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 3 A
Drain-source On Resistance-Max 0.06 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
JESD-30 Code R-PDSO-G8
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 4
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.25 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare NDH8301NL99Z with alternatives

Compare 2N5545 with alternatives