NDB705BEL vs STP9NK65Z feature comparison

NDB705BEL National Semiconductor Corporation

Buy Now Datasheet

STP9NK65Z STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP STMICROELECTRONICS
Package Description SMALL OUTLINE, R-PSSO-G2 TO-220, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE
Case Connection DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 650 V
Drain Current-Max (ID) 70 A 6.4 A
Drain-source On Resistance-Max 0.018 Ω 1.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-220AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Rohs Code Yes
Part Package Code TO-220AB
Pin Count 3
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 200 mJ
JESD-609 Code e3
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 25.6 A
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING

Compare NDB705BEL with alternatives

Compare STP9NK65Z with alternatives