NCX2220GF
vs
NCX2220GU,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SON
DFN
Package Description
VSON,
1.35 X 1.7 MM, 0.5 MM HEIGHT, PLASTIC, HXSON-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Input Offset Voltage-Max
30000 µV
30000 µV
JESD-30 Code
R-PDSO-N8
R-PDSO-N8
JESD-609 Code
e3
e4
Length
1.35 mm
1.7 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
10 ns
10 ns
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.35 mm
0.4 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
1 mm
1.35 mm
Base Number Matches
2
1
Manufacturer Package Code
SOT972-2
Factory Lead Time
2 Days
Samacsys Manufacturer
NXP
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code
LCC8,.06SQ,20
Packing Method
TR, 7 INCH
Supply Current-Max
0.007 mA