NCV890130PDR2G vs NCV890100MWTXG feature comparison

NCV890130PDR2G onsemi

Buy Now Datasheet

NCV890100MWTXG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOIC-8 EP DFN8, 3x3, 0.65P
Pin Count 8 8
Manufacturer Package Code 751AC 506BY
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 2 Days
Samacsys Manufacturer onsemi onsemi
Additional Feature OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8 V ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 13.2 V 13.2 V
JESD-30 Code R-PDSO-G8 S-PDSO-N8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.7 A 1.7 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.12,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2000 kHz 2000 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3 mm
Base Number Matches 1 1
Package Description DFN-8

Compare NCV890130PDR2G with alternatives

Compare NCV890100MWTXG with alternatives