NCV890104MWTXG
vs
LM43601PWPT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Package Description
HVSON,
HTSSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8 V
ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 1 TO 28 V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
36 V
Input Voltage-Min
4.5 V
3.5 V
Input Voltage-Nom
13.2 V
12 V
JESD-30 Code
S-PDSO-N12
R-PDSO-G16
JESD-609 Code
e3
e4
Length
4 mm
5 mm
Number of Functions
1
1
Number of Terminals
12
16
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2.6 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HTSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1 mm
1.2 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2200 kHz
2200 kHz
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Moisture Sensitivity Level
2
Number of Outputs
1
Output Voltage-Max
28 V
Output Voltage-Min
1 V
Output Voltage-Nom
3.3 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare NCV890104MWTXG with alternatives
Compare LM43601PWPT with alternatives