NCV8509PDW26G
vs
NCV8509PDW25R2G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Part Package Code
SOIC
SOIC 16 LEAD WIDE BODY, EXPOSED PAD
Package Description
LEAD FREE, SOIC-16
SOIC-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
Input Voltage-Max
18 V
18 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
10.3 mm
10.3 mm
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
16
16
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Output Voltage2-Max
2.652 V
2.55 V
Output Voltage2-Min
2.548 V
2.45 V
Output Voltage2-Nom
2.6 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
HSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.65 mm
2.65 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Manufacturer Package Code
751AG
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
50 V
Line Regulation-Max
0.05%
Load Regulation-Max
0.05%
Output Current1-Max
0.1 A
Package Equivalence Code
SOP16,.4
Packing Method
TR
Screening Level
AEC-Q100
Technology
BIPOLAR
Voltage Tolerance-Max
2%
Compare NCV8509PDW25R2G with alternatives