NCV8505D2T50R4 vs NCV8505D2T50R4G feature comparison

NCV8505D2T50R4 Rochester Electronics LLC

Buy Now Datasheet

NCV8505D2T50R4G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ONSEMI
Part Package Code D2PAK D2PAK-7 (Short Lead)
Package Description TO-263, D2PAK-7
Pin Count 4 7
Reach Compliance Code unknown not_compliant
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PSSO-G7 R-PSSO-G7
JESD-609 Code e0 e3
Length 10.18 mm 10.16 mm
Moisture Sensitivity Level NOT SPECIFIED 3
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.4 A 0.4 A
Output Voltage1-Max 5.15 V 5.15 V
Output Voltage1-Min 4.85 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status COMMERCIAL Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.82 mm 4.82 mm
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8.405 mm 8.89 mm
Base Number Matches 2 1
Manufacturer Package Code 936AB
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 14 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 0.4 V
Input Voltage Absolute-Max 45 V
Line Regulation-Max 0.025%
Load Regulation-Max 0.03%
Number of Outputs 1
Package Equivalence Code SMSIP7H,.55,50TB
Packing Method TR
Screening Level AEC-Q100
Technology BIPOLAR
Voltage Tolerance-Max 3%

Compare NCV8505D2T50R4G with alternatives