NCV8184DG
vs
TLE4254EJSXUMA1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
ONSEMI
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC-8 Narrow Body
SOIC
Pin Count
8
8
Manufacturer Package Code
751-07
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Infineon
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.6 V
0.4 V
Dropout Voltage1-Nom
0.35 V
0.2 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Line Regulation-Max (%/V)
0.007
Load Regulation-Max(%)
0.14%
0.5%
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.07 A
0.07 A
Output Voltage1-Max
25.4 V
Output Voltage1-Min
2.1 V
2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HLSOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.75 mm
1.7 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Rohs Code
Yes
Package Description
SOP-8
Compare NCV8184DG with alternatives
Compare TLE4254EJSXUMA1 with alternatives