NCV8170AXV250T2G vs NCP170BXV250T2G feature comparison

NCV8170AXV250T2G onsemi

Buy Now Datasheet

NCP170BXV250T2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOT563-6 SOT563-6
Package Description SOT-563, 6 PIN SOT-563, 6 PIN
Manufacturer Package Code 463A 463A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 19 Weeks 17 Weeks
Samacsys Manufacturer onsemi onsemi
Adjustability FIXED
Dropout Voltage1-Max 0.35 V 0.33 V
Dropout Voltage1-Nom 0.24 V 0.24 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.5 V 3.5 V
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Line Regulation-Max 0.01%
Load Regulation-Max 0.02% 0.02%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 85 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.55 V 2.55 V
Output Voltage1-Min 2.45 V 2.45 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF VSOF
Package Equivalence Code FL6,.047,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 2%
Width 1.2 mm 1.2 mm
Base Number Matches 1 1

Compare NCV8170AXV250T2G with alternatives

Compare NCP170BXV250T2G with alternatives