NCV8170AMX280TCG vs RP110Q342D-TR-FE feature comparison

NCV8170AMX280TCG onsemi

Buy Now Datasheet

RP110Q342D-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI RICOH ELECTRONIC DEVICES CO LTD
Part Package Code XDFN-4 SOIC
Package Description XDFN-4 SC-88A, 5 PIN
Manufacturer Package Code 711AJ
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 19 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Max 0.315 V 0.35 V
Dropout Voltage1-Nom 0.21 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V 5.25 V
Input Voltage-Min 3.8 V 3.9 V
JESD-30 Code S-PDSO-N4 R-PDSO-G5
Length 1 mm 2 mm
Line Regulation-Max 0.01512%
Load Regulation-Max 0.02%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 4 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 2.856 V 3.485 V
Output Voltage1-Min 2.744 V 3.298 V
Output Voltage1-Nom 2.8 V 3.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC4,.04,25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 0.43 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL GOLD PALLADIUM MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Voltage Tolerance-Max 2% 3%
Width 1 mm 1.25 mm
Base Number Matches 1 1
Rohs Code Yes
Pin Count 5
JESD-609 Code e3

Compare NCV8170AMX280TCG with alternatives

Compare RP110Q342D-TR-FE with alternatives