NCV78L05ABPRMG
vs
M5278L05
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
MITSUBISHI ELECTRIC CORP
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
TO-92
Package Description
TO-92, 3 PIN
TO-92, SIP3,.1,50
Pin Count
3
3
Manufacturer Package Code
29-10
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
11 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
30 V
36 V
Input Voltage-Max
20 V
36 V
Input Voltage-Min
7 V
7.5 V
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e0
Line Regulation-Max
0.15%
0.2%
Load Regulation-Max
0.06%
0.06%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
75 °C
Operating Temperature TJ-Min
-40 °C
-20 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.2 V
5.25 V
Output Voltage1-Min
4.8 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Packing Method
AMMO PACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
AEC-Q100
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
4%
6%
Base Number Matches
1
2
Rohs Code
No
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Terminal Pitch
1.27 mm
Compare NCV78L05ABPRMG with alternatives
Compare M5278L05 with alternatives