NCV571SN12T1G vs NCV571SN10T1G feature comparison

NCV571SN12T1G onsemi

Buy Now Datasheet

NCV571SN10T1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code TSOP-5 TSOP-5
Package Description TSOP-5 TSOP-5
Pin Count 5 5
Manufacturer Package Code 483 483
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer onsemi onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.45 V 0.65 V
Dropout Voltage1-Nom 0.35 V 0.55 V
Input Voltage Absolute-Max 12 V 12 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 2.2 V 2 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 3 mm 3 mm
Line Regulation-Max 0.03% 0.03%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.01 A 0.01 A
Output Voltage1-Max 1.248 V 1.04 V
Output Voltage1-Min 1.152 V 0.96 V
Output Voltage1-Nom 1.2 V 1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 4% 4%
Width 1.5 mm 1.5 mm
Base Number Matches 1 1
Load Regulation-Max 0.065%

Compare NCV571SN12T1G with alternatives

Compare NCV571SN10T1G with alternatives