NCV4276CDS50R4G vs IFX27001TFV26ATMA1 feature comparison

NCV4276CDS50R4G onsemi

Buy Now Datasheet

IFX27001TFV26ATMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI INFINEON TECHNOLOGIES AG
Part Package Code D2PAK-5 TO-252
Package Description D2PAK-5 GREEN, PLASTIC, TO-252, DPAK-3
Manufacturer Package Code 936A-02
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 18 Weeks 4 Weeks
Samacsys Manufacturer onsemi
Dropout Voltage1-Max 0.5 V 1.4 V
Input Voltage-Max 40 V 40 V
Input Voltage-Min 6 V 2.9 V
JESD-30 Code R-PSSO-G5 R-PSSO-G2
JESD-609 Code e3
Length 10.02 mm 6.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.1 A 1 A
Output Voltage1-Max 5.1 V 1.55 V
Output Voltage1-Min 4.9 V 1.45 V
Output Voltage1-Nom 5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 4.826 mm 2.35 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.702 mm 2.28 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 3.3%
Width 9.1945 mm 6.22 mm
Base Number Matches 1 1
Rohs Code Yes
Pin Count 3
Dropout Voltage1-Nom 1.3 V
Load Regulation-Max 0.00625%
Package Equivalence Code SMSIP3H,.38,90TB
Qualification Status Not Qualified

Compare NCV4276CDS50R4G with alternatives

Compare IFX27001TFV26ATMA1 with alternatives