NCV4275CDT33RKG vs TPS7A6133QKVURQ1 feature comparison

NCV4275CDT33RKG onsemi

Buy Now Datasheet

TPS7A6133QKVURQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code DPAK 5 Center Lead Crop TO-252
Package Description DPAK-5/4 DPAK-5
Pin Count 5 3
Manufacturer Package Code 175AA
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 18 Weeks
Samacsys Manufacturer onsemi Texas Instruments
Adjustability FIXED FIXED
Input Voltage Absolute-Max 45 V 45 V
Input Voltage-Max 42 V 40 V
Input Voltage-Min 4.4 V 4 V
JESD-30 Code R-PSSO-G4 R-PSSO-G4
JESD-609 Code e3 e3
Length 6.54 mm 6.6 mm
Line Regulation-Max 0.015% 0.02%
Load Regulation-Max 0.03% 0.035%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.45 A 0.3 A
Output Voltage1-Max 3.37 V 3.366 V
Output Voltage1-Min 3.23 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP TO-252
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 2.38 mm 2.52 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.14 mm 1.14 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 2%
Width 6.095 mm 6.095 mm
Base Number Matches 1 1
Rohs Code Yes
Dropout Voltage1-Max 0.5 V
Dropout Voltage1-Nom 0.3 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SMSIP5H,.37,50TB
Qualification Status Not Qualified
Technology CMOS

Compare NCV4275CDT33RKG with alternatives

Compare TPS7A6133QKVURQ1 with alternatives