NCV33163DWR2G vs TC33163EOE feature comparison

NCV33163DWR2G Rochester Electronics LLC

Buy Now Datasheet

TC33163EOE Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description LEAD FREE, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Input Voltage-Max 60 V
Input Voltage-Min 2.5 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 115 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.65 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST
Switching Frequency-Max 55 kHz 55 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Package Equivalence Code SOP16,.4

Compare NCV33163DWR2G with alternatives

Compare TC33163EOE with alternatives