NCV2903DR2 vs LM2903IMX feature comparison

NCV2903DR2 onsemi

Buy Now Datasheet

LM2903IMX Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC-8 Narrow Body SOIC
Package Description SOIC-8 SOP-8
Pin Count 8 8
Manufacturer Package Code 751-07
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Input Offset Voltage-Max 15000 µV 15000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.92 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1500 ns 1500 ns
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.8 mm
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.95 mm
Base Number Matches 2 2
Rohs Code Yes

Compare NCV2903DR2 with alternatives

Compare LM2903IMX with alternatives