NCS2003ASN2T1G
vs
TSV994IYPT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
STMICROELECTRONICS
Part Package Code
TSOP-5 / SOT-23-5
TSSOP
Package Description
SOT-23, 5 PIN
TSSOP-14
Manufacturer Package Code
483
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
16 Weeks
20 Weeks
Samacsys Manufacturer
onsemi
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
80 dB
82 dB
Input Offset Voltage-Max
3000 µV
7500 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G14
JESD-609 Code
e3
e4
Length
3 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
4
Number of Terminals
5
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.1 mm
1.2 mm
Slew Rate-Nom
6 V/us
10 V/us
Supply Voltage Limit-Max
7 V
6 V
Supply Voltage-Nom (Vsup)
1.8 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
5000
20000
Width
1.5 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
Yes
Pin Count
14
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
55 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0001 µA
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Package Equivalence Code
TSSOP14,.25
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Supply Current-Max
1.1 mA
Technology
BICMOS
Voltage Gain-Min
5623.413252
Wideband
NO
Compare NCS2003ASN2T1G with alternatives
Compare TSV994IYPT with alternatives