NCR2WSJR-PN39R vs NCR2WSJT-FT39R feature comparison

NCR2WSJR-PN39R YAGEO Corporation

Buy Now Datasheet

NCR2WSJT-FT39R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Ammo Pack
Rated Power Dissipation (P) 2 W 2 W
Resistance 39 Ω 39 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -500 ppm/°C -500 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare NCR2WSJR-PN39R with alternatives

Compare NCR2WSJT-FT39R with alternatives