NCR-50KT-AV5K6 vs NCR-50KB-MR5K6 feature comparison

NCR-50KT-AV5K6 YAGEO Corporation

Buy Now Datasheet

NCR-50KB-MR5K6 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.55 mm 0.55 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.3 mm 3.3 mm
Package Length 9 mm 9 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 5600 Ω 5600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -800 ppm/°C -800 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare NCR-50KT-AV5K6 with alternatives

Compare NCR-50KB-MR5K6 with alternatives