NCR-25KB-52-36R vs NCR-25KT-52-36R feature comparison

NCR-25KB-52-36R YAGEO Corporation

Buy Now Datasheet

NCR-25KT-52-36R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.55 mm 0.55 mm
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.4 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Ammo Pack
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 36 Ω 36 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -500 ppm/°C -500 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare NCR-25KB-52-36R with alternatives

Compare NCR-25KT-52-36R with alternatives